837-054-540-212

Heilind Number:EDA837-054-540-212
Manufacturer:EDAC
Manufacturer Number:837-054-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-540-212

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector, designed for reliable performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures secure and efficient power transmission. Featuring a double-row layout with 54 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setups. The straight mount orientation and .2-inch row spacing make installation easy and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Upgrade your board-to-board connections with this essential component.