837-054-540-803

Heilind Number:EDA837-054-540-803
Manufacturer:EDAC
Manufacturer Number:837-054-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-540-803

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures high temperature resistance and safety. Featuring two rows and 54 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it is suitable for a variety of board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its performance and quality for your next project.