837-054-540-807

Heilind Number:EDA837-054-540-807
Manufacturer:EDAC
Manufacturer Number:837-054-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-540-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a 2-row configuration with 54 positions, ensuring reliable contact for your PCB. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability and safety, while the Copper Alloy contacts guarantee efficient power transfer with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for industrial applications requiring robust and dependable board-to-board connections. Its straight mount orientation further simplifies installation, making it a must-have component in your connectivity arsenal. Trust in our connector to deliver unrivaled performance and longevity, ensuring seamless operation in even the harshest of conditions. Elevate your connectivity game with this essential component.