837-054-540-808

Heilind Number:EDA837-054-540-808
Manufacturer:EDAC
Manufacturer Number:837-054-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-540-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this two-row connector features 54 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Trust in its 3A amperage rating for efficient power transmission. Elevate your connectivity solutions with this essential component.