837-054-541-203

Heilind Number:EDA837-054-541-203
Manufacturer:EDAC
Manufacturer Number:837-054-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-541-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and reliability in mind, this connector boasts a vibrant green hue and is capable of handling up to 3A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust performance even in high-temperature environments, with an operating range of -40 to 105°C. Featuring two rows of 54 copper alloy contacts, each spaced at .156" pitch and .2" row spacing, it guarantees efficient and secure data transmission. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.