837-054-541-207

Heilind Number:EDA837-054-541-207
Manufacturer:EDAC
Manufacturer Number:837-054-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-541-207

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliable performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy. With a total of 54 positions spread across 2 rows, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Suitable for straight mounting orientation, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this dependable PCB connector.