837-054-541-212

Heilind Number:EDA837-054-541-212
Manufacturer:EDAC
Manufacturer Number:837-054-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-541-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for peak performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With 54 positions spread across 2 rows, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation suits various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your PCB design with this essential connector, a top choice in the realm of board-to-board connections.