837-054-541-802

Heilind Number:EDA837-054-541-802
Manufacturer:EDAC
Manufacturer Number:837-054-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-541-802

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, perfect for diverse PCB connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.