837-054-541-807

Heilind Number:EDA837-054-541-807
Manufacturer:EDAC
Manufacturer Number:837-054-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-541-807

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in high-temperature conditions. With a current rating of 3 A, this connector ensures efficient power transmission. Featuring two rows and 54 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch and row spacing of .156 in and .2 in respectively, this connector provides precise and secure connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial uses. Upgrade to this high-quality connector for seamless board-to-board connectivity in your electronic devices.