837-054-542-201

Heilind Number:EDA837-054-542-201
Manufacturer:EDAC
Manufacturer Number:837-054-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-542-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable performance. With two rows and a pitch of .156 inches, it offers efficient data transmission with 54 positions for seamless board-to-board connections. Operating between -40 and 105°C, it suits a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation easy, perfect for various PCB configurations. Trust in its 3A amperage rating for stable power delivery, making it an essential component in your connectivity setup. Elevate your projects with this essential connector.