837-054-542-204

Heilind Number:EDA837-054-542-204
Manufacturer:EDAC
Manufacturer Number:837-054-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-542-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts offering a total of 54 positions, it ensures reliable power delivery at a steady 3A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB, guaranteeing a secure and efficient connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for your electronics projects. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable asset in your assembly lineup. Upgrade to the next level of performance with this essential connector, a standout in our extensive range of quality PCB connectors.