837-054-542-212

Heilind Number:EDA837-054-542-212
Manufacturer:EDAC
Manufacturer Number:837-054-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-542-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in a striking green hue. With a maximum amperage of 3A and UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in harsh environments. Featuring two rows of 54 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a vital component for your electronic projects.