837-054-542-802

Heilind Number:EDA837-054-542-802
Manufacturer:EDAC
Manufacturer Number:837-054-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-542-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color, this connector stands out while delivering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless integration on the board. Its 54 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your arsenal of PCB components.