837-054-542-803

Heilind Number:EDA837-054-542-803
Manufacturer:EDAC
Manufacturer Number:837-054-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-542-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a vibrant green color and is suitable for a wide range of applications. With a current rating of 3 A and housing material made from UL 94V-0 Diallyl Phthalate, it ensures safe and reliable performance. Featuring two rows of contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 54 positions for seamless connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Whether you need a straight mount orientation or are looking for a high-temperature solution, this connector is the perfect choice. Operating smoothly in a temperature range of -40 to 105°C, it meets the demands of various environments. Trust in this essential component for your PCB connections, part of our extensive range of connectors for all your electronic needs.