837-054-542-804

Heilind Number:EDA837-054-542-804
Manufacturer:EDAC
Manufacturer Number:837-054-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-542-804

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for seamless integration, its durable green housing made of UL 94V-0 Diallyl Phthalate ensures reliable performance even in demanding environments. With a current rating of 3A, it offers efficient power transmission across its 54 positions, organized in two rows with a pitch of .156 inches. The copper alloy contacts provide superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs in various applications.