837-054-542-807

Heilind Number:EDA837-054-542-807
Manufacturer:EDAC
Manufacturer Number:837-054-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-542-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in bold Green. Designed for durability, it features a two-row layout with a total of 54 positions for seamless connectivity. The Copper Alloy contact material ensures reliable transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temp environments. Choose this Straight mount orientation connector for efficient board-to-board connection in various electronic applications. A must-have in any tech enthusiast's collection.