837-054-542-808

Heilind Number:EDA837-054-542-808
Manufacturer:EDAC
Manufacturer Number:837-054-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-542-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in even the most demanding environments. With two rows of precisely engineered Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. Featuring a 54-position layout with a .156-inch pitch and .2-inch row spacing, it provides seamless connectivity for your intricate circuit designs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Elevate your PCB assembly with this essential component, a standout in our comprehensive lineup of high-quality connectors.