837-054-544-201

Heilind Number:EDA837-054-544-201
Manufacturer:EDAC
Manufacturer Number:837-054-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-544-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable power delivery up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, ensuring seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications in the electronics industry. Trust in our connector to meet your connectivity needs with durability and efficiency.