837-054-544-212

Heilind Number:EDA837-054-544-212
Manufacturer:EDAC
Manufacturer Number:837-054-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-544-212

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector is ideal for demanding applications. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a dual-row configuration and 54 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industries. Upgrade your systems with this essential component for seamless board-to-board connectivity.