837-054-544-808

Heilind Number:EDA837-054-544-808
Manufacturer:EDAC
Manufacturer Number:837-054-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-544-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. Its straight mount orientation and 54 positions make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.