837-054-555-201

Heilind Number:EDA837-054-555-201
Manufacturer:EDAC
Manufacturer Number:837-054-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-555-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a dual-row layout and 54 positions, it offers ample connectivity for your application. The copper alloy contacts provide efficient power transmission, while the 3A amperage rating supports robust operation. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you need to link boards securely or facilitate data transfer, trust our Card Edge Connector for seamless connectivity.