837-054-555-202

Heilind Number:EDA837-054-555-202
Manufacturer:EDAC
Manufacturer Number:837-054-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-555-202

Detailed Description

Enhance your high-temperature PCB connectivity with this durable and efficient Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate. With two rows and 54 positions, it provides ample room for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Choose this Straight-mount orientation connector for optimal performance in your electronic assemblies.