837-054-555-207

Heilind Number:EDA837-054-555-207
Manufacturer:EDAC
Manufacturer Number:837-054-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-555-207

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this green connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 54 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Ideal for various PCB applications, this connector is a must-have for seamless board-to-board connectivity.