837-054-555-208

Heilind Number:EDA837-054-555-208
Manufacturer:EDAC
Manufacturer Number:837-054-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-555-208

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliability in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction, with housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable copper alloy. With two rows and 54 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and durability. Upgrade your PCB connections with this essential component, a standout in our extensive range of connectors.