837-054-555-212

Heilind Number:EDA837-054-555-212
Manufacturer:EDAC
Manufacturer Number:837-054-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-555-212

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for durability and reliability in demanding environments. Its vibrant green color not only adds a pop of color to your setup but also serves as a visual indication of its high performance capabilities. With an amperage of 3 A and housing material made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient power transmission. Featuring two rows and 54 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you require straight or angled mounting, this connector accommodates your needs with its versatile design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Elevate your PCB assembly with this essential component for seamless board-to-board connections.