837-054-555-802

Heilind Number:EDA837-054-555-802
Manufacturer:EDAC
Manufacturer Number:837-054-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-555-802

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant Green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts, each made of resilient Copper Alloy, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise positioning, accommodating 54 positions for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Upgrade your PCB connectivity with this essential component.