837-054-555-803

Heilind Number:EDA837-054-555-803
Manufacturer:EDAC
Manufacturer Number:837-054-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-555-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures and ensure reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing that guarantees durability. With a maximum amperage of 3 A, it offers efficient power transmission for your electronic devices. Its two rows of Copper Alloy contacts, with a .156-inch pitch and .2-inch row spacing, provide a total of 54 positions for seamless board-to-board connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality under varying conditions. Elevate your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.