837-054-556-201

Heilind Number:EDA837-054-556-201
Manufacturer:EDAC
Manufacturer Number:837-054-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of efficiently spaced contacts made from durable Copper Alloy, it ensures reliable power delivery at an amperage of 3A. The precise .156-inch pitch and .2-inch row spacing accommodate 54 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Experience seamless and secure connectivity with this Straight-mount Card Edge Connector, a crucial component for your PCB assembly needs.