837-054-556-207

Heilind Number:EDA837-054-556-207
Manufacturer:EDAC
Manufacturer Number:837-054-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for efficient PCB integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliability in high-temperature environments. With two rows and 54 positions, it offers ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing facilitate seamless installation, while the straight mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse operating conditions. Upgrade your connectivity solutions with this essential component.