837-054-556-802

Heilind Number:EDA837-054-556-802
Manufacturer:EDAC
Manufacturer Number:837-054-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-556-802

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 2-row layout with 54 positions, perfect for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in extreme operating conditions, ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation facilitates easy installation. Elevate your PCB design with this essential component, ideal for various industries and applications.