837-054-558-201

Heilind Number:EDA837-054-558-201
Manufacturer:EDAC
Manufacturer Number:837-054-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronics. The vibrant Green color adds a touch of visual appeal, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation in demanding environments. Featuring two rows and 54 positions, it offers ample connectivity options for your applications. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is a breeze. Mount it effortlessly in a right-angle orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Elevate your PCB assembly with this essential component.