837-054-558-204

Heilind Number:EDA837-054-558-204
Manufacturer:EDAC
Manufacturer Number:837-054-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-558-204

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and 54 positions, it offers seamless connectivity for your PCB projects. The contact material, crafted from Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in extreme environments, it has an impressive temperature range of -40 to 105°C. Trust in our superior quality connector to elevate your electronic assemblies with efficiency and durability.