837-054-558-807

Heilind Number:EDA837-054-558-807
Manufacturer:EDAC
Manufacturer Number:837-054-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-558-807

Detailed Description

Enhance your high-temperature circuitry with our Green High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a double-row configuration and 54 positions, this connector offers ample connectivity within a .156-inch pitch and .2-inch row spacing. Suitable for right-angle mounting on PCBs, it guarantees secure and stable connections even in extreme environments, with an operating temperature range of -40 to 105 °C. Trust in this essential component for seamless board-to-board interconnectivity in your electronic applications.