837-054-558-812

Heilind Number:EDA837-054-558-812
Manufacturer:EDAC
Manufacturer Number:837-054-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-558-812

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 54 positions. The right-angle mount orientation allows for easy installation, while its robust construction guarantees reliability even in extreme temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.