837-054-559-202

Heilind Number:EDA837-054-559-202
Manufacturer:EDAC
Manufacturer Number:837-054-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-559-202

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a pop of color to your setup but also signifies its durability and resilience. With an amperage rating of 3A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees compliance with safety standards. Featuring two rows of copper alloy contacts spaced at .156 inches, it offers seamless board-to-board connectivity. With 54 positions, you have ample room for multiple connections. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105°C ensures functionality in varied conditions. Trust in this connector for efficient and secure interconnection in your electronic assemblies.