837-054-559-207

Heilind Number:EDA837-054-559-207
Manufacturer:EDAC
Manufacturer Number:837-054-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-559-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a maximum amperage of 3A, it offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connectivity for up to 54 positions. Designed for efficiency, it boasts a right-angle mount orientation for easy installation. Operable in extreme temperatures ranging from -40 to 105°C, it guarantees peak performance in any environment. Upgrade your PCB setup with this essential component, ideal for various applications in the industrial and electronic sectors.