837-054-559-803

Heilind Number:EDA837-054-559-803
Manufacturer:EDAC
Manufacturer Number:837-054-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-559-803

Detailed Description

Discover the ultimate solution for seamless board-to-board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, while the 54 positions cater to a wide range of connectivity needs. Engineered for efficiency, its right-angle mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in various applications. Elevate your connectivity experience with this essential product.