837-054-559-804

Heilind Number:EDA837-054-559-804
Manufacturer:EDAC
Manufacturer Number:837-054-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-559-804

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0-rated Diallyl Phthalate, ensuring reliability even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for up to 54 positions. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your PCB connections with this essential component.