837-054-559-807

Heilind Number:EDA837-054-559-807
Manufacturer:EDAC
Manufacturer Number:837-054-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-559-807

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With an amperage rating of 3A, this connector is suitable for power-intensive applications. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer a total of 54 positions for seamless board-to-board connections. The right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this essential component for your PCB connectors needs.