837-054-559-812

Heilind Number:EDA837-054-559-812
Manufacturer:EDAC
Manufacturer Number:837-054-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-559-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a 3A amperage rating, it offers efficient power delivery for various applications. The two-row configuration with 54 positions allows for versatile connectivity, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its right-angle mount orientation makes it suitable for space-saving installations on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its performance for seamless board-to-board connections.