837-054-560-207

Heilind Number:EDA837-054-560-207
Manufacturer:EDAC
Manufacturer Number:837-054-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-560-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this two-row connector boasts 54 positions for seamless integration. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments, while the Copper Alloy contacts guarantee efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless board-to-board connections.