837-054-560-802

Heilind Number:EDA837-054-560-802
Manufacturer:EDAC
Manufacturer Number:837-054-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-560-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability under high temperatures. With two rows and a total of 54 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board connections. Suitable for straight mounting orientation, it is ideal for various electronic systems. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Explore more in our PCB Connectors collection.