837-054-560-804

Heilind Number:EDA837-054-560-804
Manufacturer:EDAC
Manufacturer Number:837-054-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-560-804

Detailed Description

Enhance your high-temperature PCB connections with our Green High-Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, this connector ensures reliable performance even in challenging environments. With two rows and a total of 54 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation further adds to its versatility. Trust in this connector for efficient and secure board-to-board connections in your projects.