837-054-560-807

Heilind Number:EDA837-054-560-807
Manufacturer:EDAC
Manufacturer Number:837-054-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-560-807

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of precision-engineered contact points crafted from Copper Alloy, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing, along with 54 positions, provide versatility for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for PCB-to-PCB connections, this connector is a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.