837-054-560-812

Heilind Number:EDA837-054-560-812
Manufacturer:EDAC
Manufacturer Number:837-054-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-560-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed to withstand up to 3 A of power, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 54 positions, it offers seamless integration for your board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a precise pitch of .156 inches and row spacing of .2 inches guarantee optimal performance. Suitable for a variety of applications, this connector boasts a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY setup.