837-056-520-803

Heilind Number:EDA837-056-520-803
Manufacturer:EDAC
Manufacturer Number:837-056-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-520-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficient and reliable performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures safe and steady power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections, while the dual-row design with 56 positions offers ample versatility for your PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Suitable for straight mounting orientation, this connector is a crucial component for seamless board-to-board connections. Elevate your electronic projects with this essential piece of hardware.