837-056-520-812

Heilind Number:EDA837-056-520-812
Manufacturer:EDAC
Manufacturer Number:837-056-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-520-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector boasts a 3A amperage capacity and features a sturdy UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for your electronic components. Boasting 56 positions, it ensures ample room for your connections. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Upgrade your board-to-board connections with this essential component.