837-056-521-201

Heilind Number:EDA837-056-521-201
Manufacturer:EDAC
Manufacturer Number:837-056-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and a total of 56 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical systems. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board PCB connections. Upgrade your connectivity with this essential component, a must-have in your electronic arsenal.