837-056-521-202

Heilind Number:EDA837-056-521-202
Manufacturer:EDAC
Manufacturer Number:837-056-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring robust protection against heat and wear. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Featuring 56 positions and a straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Trust in its high amperage rating of 3 A and precision engineering for consistent performance.Upgrade your connectivity with this essential component.