837-056-521-203

Heilind Number:EDA837-056-521-203
Manufacturer:EDAC
Manufacturer Number:837-056-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-521-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a 2-row configuration with 56 positions, perfect for secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a current rating of 3A and a pitch of .156 inches, this connector is ideal for high-speed data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component for seamless and durable connections.